
This 64Mb volatile memory IC features a 16-bit data bus width and operates at a maximum frequency of 143MHz. The device is packaged in a BGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Issi IS42S16400D-7BLI-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16400D-7BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
