Issi IS42S16400J-7BL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS42S16400J-7BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
