Issi IS42S16800D-75ETL technical specifications.
| Access Time | 6.5ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800D-75ETL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
