Issi IS42S16800D-7B technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S16800D-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
