
This 128Mb SRAM features a 14-bit address bus and a 16-bit data bus, operating at a frequency of 143MHz. The device is packaged in a TSOP package and is suitable for surface mount applications. The SRAM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Issi IS42S16800D-7TL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800D-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
