This 128Mb synchronous dynamic random access memory (SDRAM) features a 16-bit data bus width and operates at a maximum frequency of 143MHz. The device is packaged in a TSOP package and is suitable for use in applications where a high-speed memory solution is required. The SDRAM has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3V to 3.6V. The device is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Issi IS42S16800D-7TLI technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 108 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800D-7TLI to view detailed technical specifications.
No datasheet is available for this part.