IC Sdram 128MBIT 166MHZ 54BGA / Dram Chip Sdram 128MBIT 8MX16 3.3V 54-PIN Tfbga T/r
Issi IS42S16800F-6BLI-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800F-6BLI-TR to view detailed technical specifications.
No datasheet is available for this part.