
128Mb SDRAM chip, 8Mx16 organization, featuring a 16-bit parallel interface and 14-bit address bus. Operates at a maximum frequency of 143MHz with a 5.4ns access time. This surface mount TSOP package component offers a 3.3V operating supply voltage, with a range of 3V to 3.6V, and a maximum supply current of 100mA. Suitable for applications requiring reliable memory with a temperature range of 0°C to 70°C.
Issi IS42S16800F-7TL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IS42S16800F-7 |
| Supply Current | 100mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800F-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
