Issi IS42S32160C-75BLI-TR technical specifications.
| Access Time | 6ns |
| Address Bus Width | 15b |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX32 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32160C-75BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
