
512Mb SDR SDRAM memory component, organized as 16Mx32, operating at up to 143MHz. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. Offers a 5.4ns access time and a 32-bit data bus width. Packaged in a TFBGA for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Issi IS42S32160D-7BLI technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Frequency | 143MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32160D-7BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
