Issi IS42S32200C1-55T technical specifications.
| Access Time | 5ns |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Frequency | 183MHz |
| Max Frequency | 183MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S32200C1-55T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.