
64Mb SDRAM, operating at 166MHz, features a 32-bit data bus and 13-bit address bus. This volatile memory component offers a 5.5ns access time and is housed in a TSOP package for surface mounting. With an operating voltage of 3.3V, it supports a maximum frequency of 166MHz and operates within a temperature range of 0°C to 70°C.
Issi IS42S32200C1-6TL technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 7.5ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 166MHz |
| Height | 1.05mm |
| Length | 22.42mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32200C1-6TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
