
This 64Mb volatile memory IC features a 32-bit data bus width and operates at a maximum frequency of 143MHz. It is packaged in a BGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can be powered with a supply voltage between 3V and 3.6V. The IC is not RoHS compliant.
Issi IS42S32200C1-7BI technical specifications.
| Access Time | 5.5ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 144 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S32200C1-7BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
