Issi IS42S32200E-6BL technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32200E-6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
