Issi IS42S32200L-5TL-TR technical specifications.
| Access Time | 4.8ns |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32200L-5TL-TR to view detailed technical specifications.
No datasheet is available for this part.