
64Mb SDRAM chip with 2Mx32 organization, offering a 32-bit data bus and 13-bit address bus. Features a 7ns access time and operates at a maximum frequency of 143MHz. This surface mount component utilizes a 3.3V operating supply voltage, with a range of 3V to 3.6V, and a maximum supply current of 90mA. Packaged in a lead-free TSOP-II, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Issi IS42S32200L-7TL technical specifications.
| Access Time | 7ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32200L-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
