
This 128Mb SDRAM operates at a maximum frequency of 143MHz and has a 14-bit address bus width. It is organized in a 4MX32 configuration and is designed to operate within a temperature range of 0°C to 70°C. The device is supplied with a voltage of 3.3V and draws a maximum current of 130mA. It is available in a TFSOP package and is suitable for surface mount applications.
Issi IS42S32400B-7T technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Density | 128Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S32400B-7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
