
The IS42S32400B-7TI is a 128Mb volatile SDRAM with an access time of 5.4ns and a maximum frequency of 143MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is mounted using surface mount technology and is packaged in a TFSOP case. It is not RoHS compliant.
Issi IS42S32400B-7TI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Density | 128Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S32400B-7TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
