Issi IS42S32400B7BL technical specifications.
| Access Time | 5.4ns |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32400B7BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
