Issi IS42S32400D-7TI technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFSOP |
| Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S32400D-7TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
