
128Mb SDRAM memory IC, featuring a 32-bit data bus and 14-bit address bus for parallel interface operation. Achieves a maximum operating frequency of 143MHz with a 6.5ns maximum access time. Designed for surface mount applications with a 86-pin TSOP package, operating from a 3V to 3.6V supply voltage range. This RoHS compliant component is suitable for environments between 0°C and 70°C.
Issi IS42S32400D-7TL technical specifications.
| Access Time | 7ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32400D-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
