Issi IS42S32400D6T technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42S32400D6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
