
128Mb Parallel SRAM IC, featuring a 32-bit data bus and 14-bit address bus, operates at up to 166MHz with a 5.4ns access time. This surface mount component offers a 4Mx32 organization and is housed in a lead-free TFSOP package. It requires a 3.3V operating supply voltage, with a range of 3V to 3.6V, and has a maximum supply current of 180mA. Operating temperature spans from 0°C to 70°C.
Issi IS42S32400E-6TL technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 166MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32400E-6TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
