128Mb SDRAM, organized as 4Mx32, offers a 32-bit data bus width and 14-bit address bus width. Featuring a parallel interface, this surface mount component operates at a maximum frequency of 143MHz with an access time as low as 5.4ns. It requires an operating supply voltage of 3.3V, with a range from 3V to 3.6V, and has a maximum supply current of 100mA. Packaged in a TFSOP, this RoHS compliant component is designed for operation between 0°C and 70°C.
Issi IS42S32400F-7TL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32400F-7TL to view detailed technical specifications.
No datasheet is available for this part.