
The IS42S32800B-6TL is a 256Mb volatile SRAM with an access time of 5.5ns and a maximum frequency of 166MHz. It features a 32-bit data bus and is packaged in a TSOP package for surface mount applications. The device operates over a temperature range of 0-70°C and is compliant with lead-free standards. The IS42S32800B-6TL is a RoHS compliant memory solution suitable for high-speed applications.
Issi IS42S32800B-6TL technical specifications.
| Access Time | 5.5ns |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800B-6TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
