
The IS42S32800B-6TLI is a 256Mb volatile SRAM with an access time of 5.5ns and a maximum frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device features a 14-bit address bus and a 32-bit data bus, and is packaged in a TSOP. It is RoHS compliant and has a supply current of 180mA.
Issi IS42S32800B-6TLI technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800B-6TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
