
256Mb SDRAM, 8Mx32 organization, offering 5.4ns access time and operating at up to 143MHz. This volatile RAM features a 32-bit data bus width and 13-bit address bus width, with a parallel interface. Packaged in a 90 TFBGA, it supports a 3V to 3.6V operating supply voltage and operates within a -40°C to 85°C temperature range. RoHS compliant for surface mount applications.
Issi IS42S32800D-7BLI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 13mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| Page Size | 256Mb |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800D-7BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
