
256Mb SDRAM, organized as 8Mx32, offers a 143MHz maximum frequency with a 5.4ns access time. This volatile RAM features a 32-bit data bus and a 13-bit address bus, utilizing a parallel interface. Designed for surface mounting, it operates at 3.3V with a supply voltage range of 3V to 3.6V. The component is housed in a TFSOP package, suitable for industrial applications with an operating temperature range of -40°C to 85°C, and is RoHS compliant.
Issi IS42S32800D-7TLI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 143MHz |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 108 |
| Packaging | Tray |
| Page Size | 256Mb |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800D-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
