
128Mb Volatile SRAM, organized as 16Mx8, features an 8-bit data bus and a 14-bit address bus. This surface mount component operates at a maximum frequency of 143MHz with a 5.4ns access time. It requires a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V, and a maximum supply current of 130mA. Packaged in a 54-pin TSOP, this RoHS compliant integrated circuit is designed for a temperature range of 0°C to 70°C.
Issi IS42S81600E-7TL technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 143MHz |
| Height | 1mm |
| Length | 22.22mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S81600E-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
