
The IS42S81600E-7TLI is a 128Mb SRAM memory device with a 16MX8 organization. It operates at a maximum frequency of 143MHz and a supply voltage of 3.3V. The device is packaged in a TSOP package and is suitable for surface mount applications. The IS42S81600E-7TLI is rated for operation over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Issi IS42S81600E-7TLI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S81600E-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
