The IS42S83200G-7BLI is a 256Mb volatile SRAM with an 8-bit data bus and a maximum operating frequency of 143MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TFBGA package and is designed for surface mount applications. The IS42S83200G-7BLI is RoHS compliant and is suitable for use in a variety of electronic systems.
Issi IS42S83200G-7BLI technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S83200G-7BLI to view detailed technical specifications.
No datasheet is available for this part.