The IS42SM16160E-6BLI is a 256Mb volatile SRAM with a 16-bit data bus and a maximum frequency of 166MHz. It operates within a supply voltage range of 2.7V to 3.6V and is packaged in a TFBGA package. The device is surface mount and is available in a tray packaging configuration. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Issi IS42SM16160E-6BLI technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM16160E-6BLI to view detailed technical specifications.
No datasheet is available for this part.