
The IS42SM16800G-75BLI is a volatile memory IC with a 8MX16 organization and a maximum operating frequency of 133MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The memory has a density of 128Mb and a supply current of 55mA. It is available in a surface mount TFBGA package and is compliant with RoHS regulations.
Issi IS42SM16800G-75BLI technical specifications.
| Access Time | 6ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM16800G-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
