Issi IS42VM16160D-8BL technical specifications.
| Access Time | 6ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42VM16160D-8BL to view detailed technical specifications.
No datasheet is available for this part.