
256Mb SDRAM memory component featuring a 16Mx16 configuration. Operates with a 1.8V supply voltage, ranging from 1.7V to 1.95V, and supports a maximum frequency of 133MHz. Offers a 6ns access time and a 16-bit parallel data bus interface. Packaged in TFBGA and designed for operation between -40°C and 85°C. RoHS compliant.
Issi IS42VM16160K-75BLI technical specifications.
| Access Time | 6ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 348 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM16160K-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
