
The IS42VM16320E-6BLI is a 512Mb volatile memory IC with an access time of 5.5ns and a maximum operating frequency of 166MHz. It is available in a TFBGA package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Issi IS42VM16320E-6BLI technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM16320E-6BLI to view detailed technical specifications.
No datasheet is available for this part.