The IS42VM16400K-6BLI-TR is a 64Mb volatile memory IC with a 16-bit data bus width and a maximum operating frequency of 166MHz. It is packaged in a TFBGA package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and requires a supply voltage between 1.7V and 1.95V. The IS42VM16400K-6BLI-TR is RoHS compliant.
Issi IS42VM16400K-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM16400K-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.