Issi IS42VM32160E-6BLI technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32160E-6BLI to view detailed technical specifications.
No datasheet is available for this part.