Issi IS42VM32800K-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 8MX32 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32800K-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
