
The IS42VM32800K-75BLI is a 256Mb volatile memory IC with an access time of 6ns and a frequency of 133MHz. It operates on a supply voltage of 1.8V and has a maximum operating temperature of 85°C. The IC is packaged in a TFBGA package and is designed for surface mount applications. It is RoHS compliant and has a supply current of 120mA.
Issi IS42VM32800K-75BLI technical specifications.
| Access Time | 6ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8M x 32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32800K-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
