Issi IS42VS16100C1-10TI technical specifications.
| Access Time | 7ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 117 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS42VS16100C1-10TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.