Issi IS43DR16128B-3DBLI technical specifications.
| Access Time | 450ps |
| Package/Case | TFBGA |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16128B-3DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.