
Issi IS43DR16160B-25DBL technical specifications.
| Access Time | 2.5ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16160B-25DBL to view detailed technical specifications.
No datasheet is available for this part.
