Issi IS43DR16160B-37CBL technical specifications.
| Access Time | 3.7ns |
| Access Time-Max | 500ps |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16160B-37CBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
