
Issi IS43DR16160B-37CBLI-TR technical specifications.
| Access Time | 3.7ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16160B-37CBLI-TR to view detailed technical specifications.
No datasheet is available for this part.
