
512Mb DDR2 SDRAM, organized as 32M x 16, offers a 1.8V operating voltage with a 1.7V to 1.9V range. Featuring a 15-bit address bus and 16-bit data bus, this surface-mount component operates at a maximum frequency of 667MHz with a 450ps access time. It is housed in an 84-ball FBGA package and supports a temperature range of 0°C to 70°C.
Issi IS43DR16320B-3DBL technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 136 |
| Packaging | Tray |
| Page Size | 512MB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16320B-3DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
