This 512Mb volatile memory IC features an access time of 450ps and a maximum frequency of 333MHz. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.7V to 1.9V. The memory is organized in 32M x 16 and is packaged in a TFBGA package, suitable for surface mount applications. The IC is RoHS compliant and has a supply current of 230mA.
Issi IS43DR16320D-3DBLI technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Density | 512Mb |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32M x 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16320D-3DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.