The IS43DR16640B-25DBL-TR is a 1Gb DDR2 SDRAM RAM with a 16-bit parallel interface and a maximum frequency of 400MHz. It is packaged in a BGA package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.7V and 1.9V.
Issi IS43DR16640B-25DBL-TR technical specifications.
| Access Time | 2.5ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640B-25DBL-TR to view detailed technical specifications.
No datasheet is available for this part.