
The IS43DR16640B-25DBLI is a 1Gb DDR2 SDRAM RAM with a 64MX16 organization. It operates at a maximum frequency of 800MHz and has a supply voltage range of 1.7-1.9V. The device is packaged in a surface mount BGA package and is RoHS compliant. The operating temperature range is -40°C to 85°C.
Issi IS43DR16640B-25DBLI technical specifications.
| Access Time | 2.5ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Interface | Parallel |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640B-25DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
