The IS43DR16640B-3DBI is a 1Gb volatile memory IC with a 16-bit data bus and a maximum operating frequency of 333MHz. It is available in a BGA package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.7V and 1.9V. The IS43DR16640B-3DBI is not RoHS compliant.
Issi IS43DR16640B-3DBI technical specifications.
| Access Time | 450ps |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS43DR16640B-3DBI to view detailed technical specifications.
No datasheet is available for this part.